NIC Components NACE470M63V8X10.5TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | NACE |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | NACE |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NACE470M63V8X10.5TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.