NIC Components NACE471K25V10X10.5TR13 technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| ESR | 0.57Ohm |
| Ripple Current | 430mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACE471K25V10X10.5TR13 to view detailed technical specifications.
No datasheet is available for this part.