NIC Components NACE4R7M50V5X5.5TR13F technical specifications.
| Capacitance | 4.7uF |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 35.3R |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Size | 5.5mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE4R7M50V5X5.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.