NIC Components NACE6R8M25V4X5.5TR15F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE6R8M25V4X5.5TR15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.