NIC Components NACER10M50V4X5.5TR13 technical specifications.
| Capacitance | 100nF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 1.66kR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 1mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NACER10M50V4X5.5TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.