This 10uF aluminum electrolytic capacitor has a cylindrical construction with a 5mm diameter and is rated for 105°C maximum operating temperature. It has a 20% tolerance and is RoHS compliant. The capacitor is packaged in tape and reel for surface mount applications and has a 1000 hour life expectancy.
NIC Components NACEW100M25V5X5.5TR13F technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 23.2R |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACEW100M25V5X5.5TR13F to view detailed technical specifications.
No datasheet is available for this part.
