Cap Aluminum Lytic 10uF 35V 20% (5 X 5.5mm) SMD 19.9 Ohm 21mA 1000h 105°C T/R
NIC Components NACEW100M35V5X5.5TR13F technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 19.9R |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACEW100M35V5X5.5TR13F to view detailed technical specifications.
No datasheet is available for this part.