NIC Components NACEW1R0M50V4X5.5TR13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 4.6 |
| Polarity | POLARIZED |
| Manufacturer Series | NACEW |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NACEW |
| Height | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NACEW1R0M50V4X5.5TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.