NIC Components NACEW1R0M50V4X5.5TR13F technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 166R |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 7mA |
| RoHS Compliant | Yes |
| Series | NACEW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACEW1R0M50V4X5.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.