This 33uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features an ESR of 6.04 and a ripple current of 42. The capacitor has a leakage current of 11.55uA at 2 minutes and a lifetime of 1000 hours. It is constructed with a cylindrical shape and has a surface mount package type.
NIC Components NACEW330M35V6.3X6.3TR13YF technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 6.04Ohm |
| Ripple Current | 42mA |
| Leakage Current | 11.55@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACEW330M35V6.3X6.3TR13YF to view detailed technical specifications.
No datasheet is available for this part.