NIC Components NACEW471M6.3V8X10.5TR13YF technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.99Ohm |
| Ripple Current | 210mA |
| Leakage Current | 29.61@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACEW471M6.3V8X10.5TR13YF to view detailed technical specifications.
No datasheet is available for this part.