NIC Components NACEWR47M50V4X5.5TR15 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 4.6 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NACEW(50 V,M TOL) |
| Height | 5.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NACEWR47M50V4X5.5TR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.