NIC Components NACH1R0K50V4X6.3TR13F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 4 |
| Polarity | POLARIZED |
| Manufacturer Series | NACH |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NACH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NACH1R0K50V4X6.3TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.