This 3.3uF surface mount aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a cylindrical V-chip construction and a standard ESR type. The capacitor is designed for operation over a temperature range of -40 to 105 degrees Celsius and has a long lifespan of 2000 hours. It measures 4 x 6.3mm in size and has a ripple current rating of 16A.
NIC Components NACH3R3K50V4X6.3TR13F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| ESR | 60.4Ohm |
| Ripple Current | 16mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 6.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Cylindrical V-Chip Construction|Long Life|Wide Temperature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACH3R3K50V4X6.3TR13F to view detailed technical specifications.
No datasheet is available for this part.