NIC Components NACH470M4V4X6.3TR13F technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 17.7R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACH470M4V4X6.3TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.