This 4.7uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor has a standard ESR type and a maximum operating temperature of 105°C. It also meets the requirements for a minimum operating temperature of -40°C. The capacitor's lifetime is rated at 2000 hours.
NIC Components NACH4R7M50V5X6.3TR13YF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 42.35Ohm |
| Ripple Current | 23mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 6.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACH4R7M50V5X6.3TR13YF to view detailed technical specifications.
No datasheet is available for this part.