NIC Components NACK102M25V12.5X14TR13F technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Free | Lead Free |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACK102M25V12.5X14TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.