Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 670mA 2000h 105°C T/R
NIC Components NACK221M50V10X10.5TR13F technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | NACK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACK221M50V10X10.5TR13F to view detailed technical specifications.
No datasheet is available for this part.