NIC Components NACK221M63V12.5X14TR15F technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 800mA |
| Series | NACK |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACK221M63V12.5X14TR15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.