NIC Components NACK470M6.3V5X6.1TR13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NACK |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | NACK |
| Height | 6.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NACK470M6.3V5X6.1TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.