Cap Aluminum Lytic 330uF 100V 20% (18 X 17mm) SMD 0.153 Ohm 917mA 5000h 105°C T/R
NIC Components NACKA331M100V18X17TR13WTF technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.153Ohm |
| Ripple Current | 917mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACKA331M100V18X17TR13WTF to view detailed technical specifications.
No datasheet is available for this part.