NIC Components NACM1R5M50V3.8X6.5T15F technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 7Ohm |
| Ripple Current | 8mA |
| Lifetime | 2000h |
| Size | 3.8 X 3.8 X 6.5mm |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NACM1R5M50V3.8X6.5T15F to view detailed technical specifications.
No datasheet is available for this part.