NIC Components NACNWR47K50V4X5.5TR13F technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| ESR | 635.25Ohm |
| Ripple Current | 3.5mA |
| Leakage Current | 8.71@1MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACNWR47K50V4X5.5TR13F to view detailed technical specifications.
No datasheet is available for this part.