NIC Components NACV2R2M400V8X10.8TR13F technical specifications.
| Capacitance | 2.2uF |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 188.5R |
| Height | 10.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | NACV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACV2R2M400V8X10.8TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.