NIC Components NACV470K200V16X17TR13F technical specifications.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| ESR | 7.1Ohm |
| Ripple Current | 215mA |
| Leakage Current | 297@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACV470K200V16X17TR13F to view detailed technical specifications.
No datasheet is available for this part.