NIC Components NACV6R8M250V8X10.8TR13F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 48.8R |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACV6R8M250V8X10.8TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.