NIC Components NACV6R8M400V12.5X14TR15F technical specifications.
| Capacitance | 6.8uF |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 61R |
| Height | 14mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | NACV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACV6R8M400V12.5X14TR15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.