This 3.3uF aluminum electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It measures 10x18mm and is designed for surface mount applications. The capacitor has a standard ESR type and operates within a temperature range of -25°C to 105°C.
NIC Components NACVF3R3M450V10X18TR13T4F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 121Ohm |
| Ripple Current | 41mA |
| Lifetime | 4000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACVF3R3M450V10X18TR13T4F to view detailed technical specifications.
No datasheet is available for this part.