NIC Components NACX100M50V6.3X5.5TR13YF technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.5 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 5.5 |
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 120mA |
| Leakage Current | 5uA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 1.3@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACX100M50V6.3X5.5TR13YF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.