The NIC Components NACX2R2M63V4X5.5TR13YF is a 2.2uF aluminum electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It features very low ESR and a maximum impedance of 8 ohms at 20°C and 100kHz. This surface mount capacitor has a cylindrical construction and a size of 4 x 5.5mm. It operates within a temperature range of -55°C to 105°C and has a lifetime of 1000 hours. The leakage current is 3uA at 2 minutes, and the ripple current is 24A.
NIC Components NACX2R2M63V4X5.5TR13YF technical specifications.
| Capacitance | 2.2uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 8Ohm |
| Ripple Current | 24mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 8@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACX2R2M63V4X5.5TR13YF to view detailed technical specifications.
No datasheet is available for this part.