NIC Components NACY560M6.3V5X6.3TR13F technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACY560M6.3V5X6.3TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.