NIC Components NACZ102M25V12.5X14TR13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.8 |
| Length | 13.6 |
| Polarity | POLARIZED |
| Manufacturer Series | NACZ |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | NACZ |
| Height | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NACZ102M25V12.5X14TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.