NIC Components NACZ102M6.3V8X10.5TR13F technical specifications.
| Capacitance | 1mF |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 10.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 63uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | NACZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ102M6.3V8X10.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.