Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.3mm) SMD 165mA 1000h 105°C T/R
NIC Components NACZ220M50V6.3X6.3TR13 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 165mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NACZ220M50V6.3X6.3TR13 to view detailed technical specifications.
No datasheet is available for this part.