This 22uF cylindrical aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a cylindrical shape and has a diameter of 6.3mm and a height of 6.3mm. The lead diameter is 0.8mm and the lead pitch is 2.2mm. The capacitor is lead free and RoHS compliant. It has a leakage current of 11uA and a ripple current of 165mA.
NIC Components NACZ220M50V6.3X6.3TR13F technical specifications.
| Capacitance | 22uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 6.3mm |
| Impedance | 880mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 11uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | NACZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ220M50V6.3X6.3TR13F to view detailed technical specifications.
No datasheet is available for this part.