This 22uF aluminum electrolytic capacitor features a cylindrical construction with a 6.3mm diameter and 20% tolerance. It operates within a temperature range of -55°C to 105°C and is suitable for surface mount applications. The capacitor is packaged in tape and reel format and is compliant with RoHS regulations.
NIC Components NACZ220M50V6.3X6.3TR13M1F technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ220M50V6.3X6.3TR13M1F to view detailed technical specifications.
No datasheet is available for this part.