Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.3mm) SMD 0.88 Ohm 165mA 1000h 105°C Automotive T/R
NIC Components NACZ220M50V6.3X6.3TR13YF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NACZ220M50V6.3X6.3TR13YF to view detailed technical specifications.
No datasheet is available for this part.