NIC Components NACZ221M10V6.3X6.3TR13YF technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.34Ohm |
| Ripple Current | 280mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACZ221M10V6.3X6.3TR13YF to view detailed technical specifications.
No datasheet is available for this part.