NIC Components NACZ222M10V12.5X14TR15F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ222M10V12.5X14TR15F to view detailed technical specifications.
No datasheet is available for this part.