NIC Components NACZ470M6.3V5X6.3TR13F technical specifications.
| Capacitance | 47uF |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 760mR |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | NACZ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ470M6.3V5X6.3TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.