The NIC Components NACZ471M16V8X10.5TR13F is a 470uF cylindrical aluminum electrolytic capacitor with a 16V voltage rating. It has a diameter of 8mm and a height of 10.5mm. The capacitor has a lead diameter of 1mm and a lead pitch of 3.2mm. It is designed for surface mount applications and is packaged in tape and reel. The capacitor operates over a temperature range of -55°C to 105°C and has a tolerance of 20%. It is lead-free and RoHS compliant.
NIC Components NACZ471M16V8X10.5TR13F technical specifications.
| Capacitance | 470uF |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 10.5mm |
| Impedance | 170mR |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 75.2uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | NACZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACZ471M16V8X10.5TR13F to view detailed technical specifications.
No datasheet is available for this part.