This 220uF electrolytic capacitor has a maximum operating voltage of 100VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 917. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 105°C.
NIC Components NACZF221M100V18X17TR13T2 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Ripple Current | 917mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACZF221M100V18X17TR13T2 to view detailed technical specifications.
No datasheet is available for this part.