The NAE-WT221M25V8X16 is a 220uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features axial leads and a polarized design with high temperature stability. The capacitor is constructed with an aluminum cylindrical can and is suitable for through hole mounting. It operates over a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. The NAE-WT221M25V8X16 is a standard aluminum electrolytic capacitor designed for general purpose applications.
NIC Components NAE-WT221M25V8X16 technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 191mA |
| Leakage Current | 165@1Min|55@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAE-WT221M25V8X16 to view detailed technical specifications.
No datasheet is available for this part.