This aluminum electrolytic capacitor has a capacitance of 330uF and a working voltage of 35VDC with a tolerance of 20%. It is designed for through hole mounting and features axial leads. The capacitor is constructed with an aluminum cylindrical can and has a high temperature stability. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
NIC Components NAE-WT331M35V10X20 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 206mA |
| Leakage Current | 346.5@1Min|115.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAE-WT331M35V10X20 to view detailed technical specifications.
No datasheet is available for this part.