The NAE-WT331M63V13X25 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It features high temperature stability and a wide temperature range, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor has axial leads and a cylindrical can construction, and is designed for through hole mounting. It has a lifetime of 1000 hours and a ripple current rating of 413.
NIC Components NAE-WT331M63V13X25 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 413mA |
| Leakage Current | 623.7@1Min|207.9@2MinuA |
| Lifetime | 1000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAE-WT331M63V13X25 to view detailed technical specifications.
No datasheet is available for this part.