NIC Components NAP152K600TR technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 600VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| Special Features | Excellent Moisture Resistance|High Insulation Resistance|Low Dissipation Factor|Small Size|Tight Tolerance |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAP152K600TR to view detailed technical specifications.
No datasheet is available for this part.