NIC Components NASE101M10V6.3X5.5NBF technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NASE101M10V6.3X5.5NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.