NIC Components NASE220M50V6.3X5.5NBF technical specifications.
| Capacitance | 22uF |
| ESR (Equivalent Series Resistance) | 9.05R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | NASE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NASE220M50V6.3X5.5NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.