The NASE4R7M50V4X5.5NBF is a 4.7uF surface mount aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR and a cylindrical construction. The capacitor operates between -40°C and 85°C and has a lifetime of 2000 hours. It measures 4 x 5.5 in size and has a leakage current of 3uA at 2 minutes.
NIC Components NASE4R7M50V4X5.5NBF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 42.35Ohm |
| Ripple Current | 18mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NASE4R7M50V4X5.5NBF to view detailed technical specifications.
No datasheet is available for this part.