NIC Components NATK471M16V10X10.8LBWYF technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.11Ohm |
| Ripple Current | 500mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NATK471M16V10X10.8LBWYF to view detailed technical specifications.
No datasheet is available for this part.